Pletronics Inc. SM22K, SM33K, & SM44K CMOS Clock Oscillators

Pletronics Inc. SM22K, SM33K, and SM44K CMOS Clock Oscillators offer a 32.768kHz frequency rating and come in 2016, 2520, and 3225 ceramic packages. These series consist of quartz crystal-controlled precision square wave oscillators that feature a CMOS output and an enable/disable function. Pletronics Inc. SM22K, SM33K, and SM44K CMOS Clock Oscillators are suitable for smartphones, wearable devices, and various environments, including medical and IoT.

Features

  • CMOS output
  • Enable/disable function
  • Quartz crystal controlled

Applications

  • Real-time clock (RTC)
  • Smartphones
  • IoT
  • Wearable devices
  • Watches
  • Medical

Specifications

  • 1.6V to 3.63V nominal supply voltage range
  • 32.768kHz frequency rating
  • 2016, 2520, and 3225 ceramic package options
  • 35µA input current rating
  • ±50ppm maximum frequency stability
  • 1µs output disable time
  • 20ms output enable time
  • -55°C to +125°C storage temperature range
Đã phát hành: 2024-04-25 | Đã cập nhật: 2024-05-10