Pletronics Inc. SM7S Low-Frequency Crystals
Pletronics Inc. SM7S Low-Frequency Crystals are miniature surface mount watch crystals that are ideal for automated surface mount assembly and reflow practices. Pletronics SM7S Crystals provide 32.768KHz frequency only with a 2-pad ceramic SMD. SM7S is housed in a popular 1.2mm x 2.0mm x 0.6mm package.Features
- Miniature surface mount crystal
- 2mm length x 1.2mm width x 0.6mm height 2-pad package
- Ideal for automated surface mount assembly and reflow practices
- 32.768KHz frequency
Specifications
- 12.5pF load capacitance
- 1.2pF typical shunt capacitance
- ±20ppm tolerance
- 90kΩ equivalent series resistance
- 0.5µW drive level
- -40°C to +85°C operating temperature range
Đã phát hành: 2021-02-08
| Đã cập nhật: 2022-03-11