TE Connectivity / Polamco Swept Elbow Backshells
TE Connectivity's (TE) Polamco Swept Elbow Backshells are designed with a smooth internal bore and a continuous bend radius. TE's Swept Elbow Backshells are available in the band-termination (BT) style, offering up to 20% weight savings over traditional backshells. Swept Elbow Backshells are ideal for various aerospace and defense applications, where a reliable termination solution is required. Swept Elbow Backshells serve a wide range of circular connectors, including MIL-DTL-38999 series III and IV and MIL-DTL-26482 series 2. The backshells include a range of entry sizes from 6mm to 29mm to suit a designer's application cable diameters.Features
- Smooth 90° cable termination option for optic and standard cables
- Weight savings over traditional right-angle design
- Multiple shell size and plating finish options
- Easy installation
- Simple and fast termination solutions
- Spin coupling nut allows for easy repair
- High-reliability solutions
- Backshells provide strain relief and cable support to help prevent bending or overflexing
- Overall 360° screening against electromagnetic and radio-frequency interference (EMI/RFI)
- Meets AS85049 category 3B sealing requirements (BTH version)
Applications
- Aerospace
- Defense
Mechanical Drawing
Đã phát hành: 2020-03-27
| Đã cập nhật: 2024-09-24