Pomona Electronics 7308x Terminal Jacks & Jumper Test Leads

Pomona 7308x Terminal Jacks and Jumper Test Leads for nuclear power are two-part jumpers and color-coded connectors that help reduce human error and help maintain the highest level of safety for humans and property, as well as reduce the likelihood of an expensive reactor shut-down. The components are helping nuclear power plants streamline testing procedures and improve human performance by providing a higher level of quality, reliability, and utility. By integrating a common set of connectors and a consistent color scheme (and eliminating painted terminal jacks with paper labels) into procedures and peer check processes, plant technicians reduce the risk of placing jumpers on the wrong terminals.

Features

  • Model 7304, 73085, 73086, and 73088 Terminal Jacks
    • The adapter provides an easy and quick banana jack connection by replacing the screw in a terminal strip or control panel
    • Allows a standard sheathed or unsheathed banana plug/patch cord to securely connect to a terminal strip
    • Helps to avoid accidental arc-over by eliminating the usage of alligator clips or test probe “slip offs” during measurement applications
  • Model 73087 Jumper Test Leads
    • Plug and housing are molded directly to the cable in an integral one-piece design and the wire is double crimped for a long-lasting connection
    • Multi-leaf banana spring is beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance
    • High strand count silicone insulated wire offers excellent flexibility and high-temperature resistance
Đã phát hành: 2010-07-19 | Đã cập nhật: 2022-03-11