Pomona Electronics 73105 BNC (M) Breakout to Flying Leads

Pomona Electronics 73105 BNC (M) Breakout to Flying Leads features an insulated BNC connector and quickly converts a BNC cable to flying leads. This breakout offers flying leads that are silicone-insulated for flexibility. The 73105 breakout offers a BNC center contact that is gold-plated for corrosion resistance and low contact resistance. Pomona Electronics 73105 breakout features 25cm flying leads that allow for custom configurations and terminations.

Features

  • Insulated BNC connector for added protection
  • Breakout quickly converts a BNC cable to flying leads
  • Flying leads are silicone-insulated for flexibility
  • BNC center contact is gold plated for corrosion resistance, low contact resistance
  • 25cm length flying leads allow for custom configurations and terminations
  • Nickel-plated brass, gold-plated brass, or annealed copper conductor
  • Polypropylene insulation
  • Silicone wire insulation
  • 30VAC/60VDC voltage rating
  • 3A current rating
  • -20°C to +80°C operating temperature range

Dimensions

Pomona Electronics 73105 BNC (M) Breakout to Flying Leads
Đã phát hành: 2019-12-04 | Đã cập nhật: 2023-11-07