Pomona Electronics 73106 Right-Angle Magnetic Probes
Pomona Electronics 73106 Right-Angle Magnetic Probes come with an insulated 4mm safety jack and are ideal for temporary connections to terminal blocks with metal screws. These magnetic probes enable quick connect and disconnect with a magnetic probe head. The 73106 magnetic probes use nickel-plated brass and magnetic material for the conductor and polypropylene insulation. Pomona Electronics 73106 Magnetic Probes feature CAT II 1000V/CAT III 1000V/CAT IV 600V voltage rating and 4A current rating.Features
- Ideal for temporary connections to terminal blocks with metal screws
- Quick connect and disconnect with a magnetic probe head
- Insulated 4mm safety banana jack for attachment to sheathed test leads
- Magnetic probe head diameter of 6.6mm
- Compatible with popular Pomona test lead models 5907A, 5908A, and 5909A test lead sets
- Nickel-plated brass and magnetic material conductor
- Polypropylene insulation
- CAT II 1000V/CAT III 1000V/CAT IV 600V voltage rating
- 4A current rating
- +5°C to +40°C operating temperature range
- Black, red, and blue color options
Dimensions
Đã phát hành: 2019-12-04
| Đã cập nhật: 2023-11-07