Power Integrations 1SP0635D2S1-33 Single-Channel IGBT Driver
Power Integrations 1SP0635D2S1-33 Single-Channel IGBT Driver is a compact, high-performance, plug-and-play IGBT driver based on SCALE™-2 technology for individual and parallel-connected modules. This driver is designed for 3300V 130mm x 140mm and 190mm x 140mm IGBT modules. The Power Integrations 1SP0635D2S1-33 features a fiber-optic interface with a built-in DC/DC power supply and can be used as a single driver or with multiple slaves to drive up to four parallel-connected IGBT modules. The driver features turn-on and turn-off gate resistors including the auxiliary gate capacitor that are not assembled to provide flexibility.Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- For 2-level, 3-level, and multilevel topologies
- Built-in isolated DC/DC power supply
- Fiber-optic links
- Built-in interface to 1S0635D2S1
- Duty cycle 0 to 100%
- Dynamic Advanced Active Clamping DA2C
- Dynamic IGBT short-circuit protection
- Monitoring of supply voltage
- Monitoring of gate voltage
- Extremely reliable, long service life
- Shortens application development time
Applications
- Traction
- Railroad power supplies
- Light rail vehicles
- HVDC
- Flexible AC transmission systems
- Medium-voltage converters
- Industrial drives
- Wind-power converters
- Medical applications
- Research
Specifications
- 0 to 16VDC maximum supply voltage range
- 400mA or 1130mA maximum average supply currents
- 2W to 3W maximum gate output power
- ±35A maximum gate peak current
- 2200V or 2700V maximum DC-link voltage
- 3300Vpeak maximum operating voltage
- 200Vpeak maximum emitter-emitter voltage
- Times
- 9ns rise
- 30ns fall
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +90°C storage
Assembly Drawing
Đã phát hành: 2016-11-17
| Đã cập nhật: 2024-02-19