Power Integrations 1SP0635x-17 Single Channel IGBT Driver
Power Integrations 1SP0635x-17 Single Channel IGBT Driver is a compact, high-performance, plug-and-play device designed for 1700V 130mm x 140mm and 190mm x 140mm IGBT modules. The master driver 1SP0635x2M1-17 features a fiber-optic interface with a built-in isolated DC power supply. 1SP0635x-17 can be used as a stand-alone driver or with up to three 1SP0635D2S1-17 slaves to drive up to four parallel-connected IGBT modules.Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- For 2-level, 3-level, and multilevel topologies
- Built-in isolated DC/DC power supply (master)
- Fiber-optic links (master)
- Built-in interface to 1SP0635D2S1 (slave)
- Duty cycle 0 to 100%
- Dynamic Advanced Active Clamping DA2C
- Dynamic IGBT short-circuit protection
- Monitoring of supply voltage
- Monitoring of gate voltage
- Extremely reliable, long service life
Applications
- Traction
- Railroad power supplies
- Light rail vehicles
- HVDC
- Flexible AC transmission systems (FACTS)
- Medium-voltage converters
- Industrial drives
- Wind-power converters
- Medical applications
- Research
Specifications
- 0 to 16VDC maximum supply voltage range
- 400mA to 1130mA maximum average supply current
- 2W to 3W maximum output power per gate
- ±35A maximum gate peak current
- 4000VAC maximum test voltage
- 1200V to 1480V maximum DC-link voltage
- 1700Vpeak maximum operating voltage
- 200Vpeak maximum emitter-emitter voltage
- Times
- 9ns rise
- 30ns fall
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +90°C storage
Assembly Drawing - 1SP0635x2M1
Assembly Drawing - 1SP0635D2S1
Đã phát hành: 2016-10-26
| Đã cập nhật: 2024-02-19