Switchcraft 15A DC Power Jacks & Plugs

Switchcraft 15A DC Power Jacks and Plugs take the rugged and easy-to-use design of a barrel connector and expand the possibilities to higher-power applications. The Switchcraft 15A DC Power Jacks and Plugs can safely handle three times the current of typical 5A power jacks. These connectors are sealed to a water resistance of IP68 and offer a sturdy metal coupling ring, so connections are always securely locked in. These jacks and plugs are rated for a minimum of 5000 insertion/withdrawal cycles (current carry only).

Features

  • Takes the rugged design of a barrel connector and expands possibilities to higher-power applications
  • Safely handles 3x current compared to typical power jacks
  • Sturdy metal coupling ring helps ensure connections are always securely locked in
  • 5000 insert/withdraw cycles
  • IP68 water resistance

Specifications

  • 24VAC/DC voltage
  • 250VAC dielectric withstanding voltage (1 minute)
  • 15A current (carrying)
  • -40°C to +105°C operating temperature range 
Đã phát hành: 2022-08-04 | Đã cập nhật: 2022-12-16