Pulse Electronics HXE1 10kV High Voltage Isolation Modules

Pulse Electronics HXE1 10kV High Voltage Isolation Modules are designed for 100Base-TX and are available in single-channel or single-port (dual-channel). These modules feature 10kVAC/60s high-voltage breakdown and operate over the -40°C to 85°C temperature range. The HXE1 modules support IsoSPI for BMS solutions and 100Base-T1 for Industrial STPE. These high-voltage isolation modules meet IEEE802.3u for the 100Base-TX standard. The HXE1 modules incorporate basic insulation IEC62368-1 @ 1500VDC, >11mm clearance, and >15mm creepage.

Features

  • Single channel or single port (dual channel)
  • 10kVAC/60seconds high voltage breakdown
  • Meets IEEE802.3u for 100Base-TX
  • Basic insulation IEC62368-1 @ 1500VDC, >11mm clearance, and >15mm creepage
  • Supports IsoSPI for BMS solutions
  • Supports 100Base-T1 for industrial STPE
  • -40°C to 85°C operating temperature range
Pulse Electronics HXE1 10kV High Voltage Isolation Modules

Mechanicals

Mechanical Drawing - Pulse Electronics HXE1 10kV High Voltage Isolation Modules

Schematics

Schematic - Pulse Electronics HXE1 10kV High Voltage Isolation Modules
Đã phát hành: 2026-04-14 | Đã cập nhật: 2026-04-30