PowerFilm Indoor Light Series Electronic Solar Panels
PowerFilm Indoor Light Series Electronic Solar Panels are designed for developing remote power solutions in low light and indoor applications. The Light Series of solar panels and cells are optimized to harvest artificial indoor light instead of sunlight. Additionally, they can provide energy collection at light levels as low as 200 lux, making them useful for almost any indoor environment. These panels are ideal for integrating ultra-low-power wireless devices, sensors, and electronics.These PowerFilm panels are compatible with all common indoor light sources, including LED, fluorescent, incandescent, halogen, and indirect sunlight. All panels are tested and guaranteed to perform in dim 200-lux and brighter 1000-lux environments. Four standard sizes are available.
Panel performance will degrade if exposed to direct sunlight for extended periods of time. The panels are for unlimited, intermittent outdoor use only.
Specifications
- 200-lux or 1000-lux light levels
- 65µW to 1.91mW output power range
- 2.1V to 4.2V maximum output voltage range
- 230µA to 910µA maximum output current range
- 3.7V to 7.4V maximum VOC
Đã phát hành: 2019-11-20
| Đã cập nhật: 2023-11-16