Preci-Dip QPL Listed Contacts

Preci-Dip QPL Listed Contacts are designed for military and aerospace applications and feature a reversed clip design. AS39029 QPL Listed Contacts offer advantages over slotted contact body designs, including a smaller difference between insertion and extraction force and reduced dispersion of the force values. Preci-Dip QPL Listed Contacts have higher redundancy at the level of the contact point with six or eight contact fingers.

Features

  • Passed all the qualification tests, according to AS39029
  • QPL listed
  • Designed for military/aerospace applications
  • Contact body made of machined brass
  • Beryllium-copper clip insert
  • Deep-drawn stainless steel protection hood
  • Size 12, 16, 20, and 22 reversed clip contacts
  • Operating temperature range
    • -65°C to +125°C for Class A contacts
    • -65°C to +200°C for Class B contacts
  • Reversed clip advantages over slotted contact body
    • Smaller difference between insertion and extraction force
    • Reduced dispersion of the force values
    • Higher redundancy at the level of the contact point with six or eight contact fingers

Contact Design

Chart - Preci-Dip QPL Listed Contacts
Đã phát hành: 2019-08-15 | Đã cập nhật: 2023-10-19