Pro-Wave Electronics Ultrasonic Liquid Level Sensor

Pro-Wave Electronics Ultrasonic Liquid Level Sensors enable the contact-free measurement of liquid level height within a sealed container. These IP67 sensors feature RS485 and UART configurations. Non-contact ultrasonic measurement allows these sensors to be placed directly below the container, making them suitable for hazardous liquids, as well as various high-density sealed containers. Pro-Wave Electronics Ultrasonic Liquid Level Sensors feature an operating voltage of 2.8VDC to 5VDC, and a resolution of 1mm.

Features

  • Accurately measure liquid level height
  • Ultrasonic sensor for non-contact measurement in a closed container
  • IP67 compliant
  • RS485 and UART configurations

Applications

  • Measuring liquid levels in toxic substances such as:
    • Acids
    • Alkalis
    • Pure liquids
    • High-temperature liquids
    • High-pressure liquids
  • Suitable for high-density container materials such as:
    • Steel
    • Plastic
    • Ceramics
    • Non-foaming plastics

Specifications

  • 2.8-5VDC input voltage
  • 1μA standby current
  • 2.5-15mA average current
  • 20-2000mm detection range
  • 1 second cycling time
  • UART and RS485 output models
  • 1mm resolution

Dimensions

Pro-Wave Electronics Ultrasonic Liquid Level Sensor
Đã phát hành: 2022-02-16 | Đã cập nhật: 2022-03-11