LoadSlammer 360A DC PTO Narrow Connector

LoadSlammer 360A DC Power Take-Off Board (PTO) Narrow Connector soldered directly on a motherboard to load systems that do not have easily accessible locations to attach wires directly. The 360A DC power take-off board narrow connector features 4oz copper and convenient Wurth RedCube connectors allowing heavy-duty cables to be connected easily and quickly. Three pairs of connectors from the test board to a lab bench load enable 360A of continuous current to be connected and loaded. The cables exit horizontally from the PTO board 1.

Features

  • 4oz copper and convenient Wurth RedCube connectors
  • 360A of continuous current to be connected and loaded from a test board to a lab bench load

Dimension Diagram

Mechanical Drawing - LoadSlammer 360A DC PTO Narrow Connector

Videos

Đã phát hành: 2023-03-20 | Đã cập nhật: 2023-06-20