Proterial ML27D MADC-F™ Mn-Zn Soft Ferrite Cores
Proterial ML27D MADC-F™ Mn-Zn Soft Ferrite Cores feature low core loss at a 500kHz to 1MHz frequency range. Proterial ML27D Soft Ferrite Cores provide 2600µi initial permeability at +23°C and 520mT (+23°C) or 410mT (+100°C) saturation magnetic flux density at 1000A/m. ML27D is designed for use in transformers and inductors for automotive, data center, server, and telecommunication applications.Features
- Low core loss at 300kHz to 500kHz frequency
- Core loss reduction at high frequency operation using magnetic domain control technology
- 520mT (+23°C) or 410mT (+100°C) saturation magnetic flux density at 1000A/m
- 2600µi initial permeability at +23°C
Applications
- Automotive
- Data centers
- Servers
- Telecommunication
- Consumer equipment
Đã phát hành: 2021-04-23
| Đã cập nhật: 2023-02-02