PUI Audio AMP2X15 Audio Amplifier Board

PUI Audio AMP2X15 Audio Amplifier Board offers Audiophile-grade sound quality with a wide +9.5VDC to +20VDC input range. The board features a Texas Instruments' TPA3110D2 Class D amplifier circuit for maximum signal fidelity. The AMP2X15 delivers 6W per channel of low-distortion power (0.1% THD+N) into 4Ω loads and 15W per channel into 8Ω loads (10% THD+N with 16VDC supply). The board offers single-ended and differential inputs with stereo BTL or mono PBTL outputs. This allows it to be used in prototyping audio solutions for a variety of applications.

Features

  • 76.2mm x 50.8mm x 20mm (LxWxH) form factor
  • +9.5VDC to +20VDC input range (power supply not included)
  • Single-ended and differential inputs, stereo or mono output
  • Audiophile-grade sound quality
  • Built-in over-current and over-temperature protection
  • Input connections
    • Stereo 3.5mm jack
    • Terminal blocks
    • Six-circuit Molex SL™ 70543 connector

Dimensions

Chart - PUI Audio AMP2X15 Audio Amplifier Board
Đã phát hành: 2018-03-22 | Đã cập nhật: 2022-09-23