PUI Audio HD-EM Haptic Vibration Sensors

PUI Audio HD-EM Haptic Vibration Sensors feature coreless and brushless eccentric rotating mass (ERM) actuators and compact linear resonant actuators (LRA). These reliable sensors provide precise control, powerful vibrations, and seamless integration into a range of applications. The compact and robust footprint is especially ideal for space-constrained designs, while the embedded chip and robust construction deliver long-term, high-performance operation. PUI Audio HD-EM Haptic Vibration Sensors offer up to 12,000RPM and are ideal for medical, virtual reality, wearables, consumer electronics, security, and industrial applications.

Features

  • Compact and powerful design ideal for space-constrained designs
  • Lower friction and optimized energy consumption suitable for battery-powered devices
  • Driven with positive or negative DC for clockwise or counterclockwise movement
  • Up to 12,000RPM rating
  • Spring contact designs eliminate need for soldering, ensuring faster, more reliable assembly
  • Adhesive or PCB mount
  • Embedded chip and robust construction provide long-lasting, high-performance operation

Applications

  • Wearables
  • Virtual reality
  • Consumer electronics
  • Medical
  • Security systems
  • Industrial

Videos

Đã phát hành: 2022-05-18 | Đã cập nhật: 2025-02-05