PUI Audio SMT-0840-T Surface-Mount Transducer
PUI Audio SMT-0840-T Surface-Mount Transducer is a top-firing electromagnetic transducer offering 100dB output at a resonance of 4kHz. This transducer ensures reliable operation under harsh conditions and consumes less power. The SMT-0840-T surface-mount transducer features high efficiency, low current drain, low weight, and a long lifespan. This transducer is ideal for medical, industrial, security, and consumer applications.Features
- Top-firing surface mount
- 100dB output
- 4kHz resonance
- ½ duty square wave
- RoHS and REACH compliant
- Electromagnetic
- Externally driven
Specifications
- 5VO-P rated voltage
- 5VO-P to 5VO-P operating voltage range
- 150mA maximum current draw at rated voltage
- 15±3Ω coil resistance
- 100dBA minimum SP @ 10cm
- -40°C to 85°C operating temperature range
Applications
- Medical
- Industrial
- Security
- Consumer
Measurement Method
Recommended Soldering Procedure
Dimensions Diagram
Đã phát hành: 2023-05-04
| Đã cập nhật: 2023-05-10