PUI Audio SMS-2504MS-WP-HT SMT Speaker

PUI Audio SMS-2504MS-WP-HT SMT Speaker is a 25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience. This slim-designed speaker with 6.5mm height is well-suited for a low-profile package and can easily be assembled in the end application. The SMS-2504MS-WP-HT speaker features a 90dB Sound Pressure Level (SPL) across the broad 650Hz to 20kHz frequency range. This speaker incorporates Surface Mount Technology for increased functionality in a smaller space and offers improved performance due to shorter signal paths. The SMS-2504MS-WP-HT speaker operates at a wide -40°C to 105°C temperature range for a wide array of applications.

Features

  • Slim 6.5mm height for a low-profile package
  • 25mm sleek speaker rated at a 2W input power with 2.5W (maximum)
  • 90dB SPL across its broad 650Hz to 20kHz frequency range
  • -40°C to 105°C operating temperature range
  • Surface mountable for ease of installation

Dimensions

Mechanical Drawing - PUI Audio SMS-2504MS-WP-HT SMT Speaker
Đã phát hành: 2024-09-02 | Đã cập nhật: 2024-09-05