PUI Audio SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.

Features

  • 30Ω impedance rating
  • Up to 2.5W maximum input power rating
  • <5% total harmonic distortion
  • Up to 7mm height
  • Surface-mount design
  • -40°C to +85°C operating temperature range
  • -40°C to +105°C operating temperature range (select speakers)
Đã phát hành: 2022-10-27 | Đã cập nhật: 2024-09-02