PUI Audio SMT-1720-T-HT Transducer

PUI Audio SMT-1720-T-HT Transducer is a 17mm surface mount electromagnetic transducer with a 50mA current rating. This transducer features a high 95dB Sound Pressure Level (SPL) and resonates at 2kHz frequency. This low-profile and easy-to-integrate transducer can withstand temperatures from -40°C to 105°C and is ideal for a wide range of applications. The SMT-1720-T-HT transducer is ideally suitable for medical devices, industrial equipment, security systems, appliances, and communication devices.

Features

  • Resonant frequency at 2kHz
  • High SPL of at least 95dB at 10cm
  • 50mA current rating
  • -40°C to 105°C broad temperature range
  • Surface mountable for ease of installation

Applications

  • Medical devices
  • Industrial equipment
  • Security systems
  • Appliances
  • Communication devices

Dimensions

Mechanical Drawing - PUI Audio SMT-1720-T-HT Transducer
Đã phát hành: 2024-09-02 | Đã cập nhật: 2024-09-13