Pulse Electronics Automotive LED Lighting Solutions
Pulse Electronics provides a portfolio of Automotive LED Lighting Solutions that include APSC, APCI, APCA, and ADCC series. The APSC/APCI series features a ferrite magnetic shield wire-wound design with a 0.47μH to 1000μH inductance range and are ideal for high-voltage applications. The APCA series withstands temperatures up to +180°C and has no thermal aging issue. The AEC-Q200-compliant ADCC series has a half L-shaped termination and improves external termination solderability. Pulse Electronics Automotive LED Lighting Solutions come in various sizes, from 2.0mm x 1.6mm to 13mm x 13mm.
Features
- APSC/APCI Series
- Ferrite magnetic shield wire-wound type
- High inductance range
- Ideal for high-voltage applications
- 0.47μH to 1000μH inductance range
- Isat up to 13.8A
- 3mm x 3mm to 13mm x 13mm dimensions
- APCA Series
- +180°C grade wire
- Automotive grade
- No thermal aging issue
- 6mm x 6mm to 7mm x 7mm dimensions
- 1μH to 470μH inductance range
- Isat up to 9.3A
- ADCC Series
- AEC-Q200 grade
- Low RDC and high Isat
- Half L-shaped termination
- Better improvement for external termination
- 0.15μH to 2.2μH inductance range
- 2mm x 1.6mm to 2.5mm x 2mm dimensions
Datasheets
Đã phát hành: 2023-08-01
| Đã cập nhật: 2023-08-14