Pulse Electronics L1/L2, L1/L5, & L1/L2/L5 Band Antennas

Pulse Electronics L1/L2, L1/L5, and L1/L2/L5 Band Antennas feature excellent out-of-band rejection between 50dB and 80dB across LTE 5G and Wi-Fi® 6E frequencies. These antennas are available with low noise amplifiers (LNA) in 15dB and 30dB configurations and support frequency bands L1/L2, L1/L5, or L1/L2/L5, making them compatible with GPS, GLONASS, Galileo, BeiDou, and IRNSS systems. These antennas are built for durability and feature internal ESD protection, enhancing reliability in various operational environments. Due to the compact 30mm x 30mm stacked ceramic patch and 13.09mm height, these antennas allow easy integration into devices with limited space.

Additionally, the integrated LDO regulator supports a wide voltage range of 2.5VDC to 18VDC, and the maximum current consumption rating of 16mA ensures efficient operation without compromising LNA performance. Pulse Electronics L1/L2, L1/L5, and L1/L2/L5 Band Antennas deliver excellent accuracy and resilience, making them suitable for industrial, automotive, and consumer electronic applications. With comprehensive multiband support and superior signal rejection, these antennas are an ideal choice for developers looking to optimize the precision and reliability of satellite navigation systems.

Features

  • L1/L2, L1/L5, or L1/L2/L5 options available
  • ESD protected
  • High out-of-band rejection
  • GPS, GLONASS, Galileo, BeiDou, and IRNSS compatible
  • Stacked patch antenna
  • I-PEX MHF connector

Applications

  • Multiband satellite navigation receivers
  • L1 and L2 band devices
  • L1 and L5 band devices
  • L1, L2, and L5 band devices
  • Precision agriculture, mining, and construction
  • Fleet management
  • Asset tracking
  • Surveying and mapping systems
  • Geofencing

Specifications

  • 15dB or 30dB amplifier options
  • 2.5VDC to 18VDC operating voltage range
  • 30mm x 30mm footprint
  • 13.09mm maximum height
  • Ø1.13mm coax cable, 100mm length
  • -40°C to +85°C operating temperature range
Đã phát hành: 2024-10-14 | Đã cập nhật: 2025-08-21