Pulse Electronics TLVR Dual-Winding Inductors
Pulse Electronics Trans-Inductor Voltage Regulator (TLVR) Dual-Winding Inductors are used as power processors, memory, FPGAs, and ASICs in servers, data centers, and storage systems. These inductors feature TLVR topology, enabling faster transient response and utilizing a dual-winding power bead inductor. These inductors leverage existing high-volume automated manufacturing to ensure quality, reliability, and cost-effectiveness. The TLVR components also use existing automated inductor infrastructure to quickly and effectively develop products. Pulse TLVR Dual-Winding Inductors are available in a wide range of inductance values.
Features
- Inductance measured at 100kHz and 100mVrms
- TLVR topology enables faster transient response and utilizes dual-winding power bead inductor
- Temperature (ambient plus temperature rise) must be within stated operating temperature range
- TLVR ensures quality, reliability, and cost-effectiveness
Specifications
- PAL6373
- Over 100A peak current rating
- 100nH to 180nH inductance range
- 12mm maximum height
- 12mm x 6mm footprint
- PAL6374
- 71A current rating
- 70nH to 180nH inductance range
- 12mm maximum height
- 10mm x 5mm footprint
- PGL6076
- Over 130A current rating
- 90nH to 320nH inductance range
- 12mm maximum height
- 8.3mm x 7.6mm footprint
- PGL6189
- Over 125A current rating
- 50nH inductance
- 8mm maximum height
- 10mm x 8.3mm footprint
- PGL6215
- 125A current rating
- 105nH to 200nH inductance range
- 12mm maximum height
- 12mm x 6mm footprint
- PGL6380
- Over 117A current rating
- 100nH to 200nH inductance range
- 11.15mm maximum height
- 12mm x 6mm footprint
- PGL6395
- Over 140A current rating
- 70nH to 220nH inductance range
- 10mm maximum height
- 10.2mm x 4.6mm footprint
- PGL6477
- Designed for PSiP power supply
- 22A current rating
- 105nH to 215nH inductance range
- 5.4mm maximum height
- 6.45mm x 6.45mm footprint
- PGL6478
- Designed for PSiP power supply
- Up to 33A current rating
- 120nH to 280nH inductance range
- 3.55mm maximum height
- 10.05mm x 10.05mm footprint
- PGL7195
- Up to 68A current rating
- 100nH to 150nH inductance range
- 100VDC insulation between windings
- 10.2mm x 5mm footprint
- 6mm maximum height
Đã phát hành: 2021-09-13
| Đã cập nhật: 2026-03-10