Pycom's module is CE, FCC, IC, and RCM certified. Configure the SiPy in FSK mode to send packets directly from SiPy to SiPy. This can create the network configuration of the user's choice and then use another SiPy as a central Nano-Gateway to forward the data to the cloud via Wi-Fi.
Features
- Powerful CPU, BLE, and state-of-the-art Wi-Fi radio. 1KM Wi-Fi range
- MicroPython enabled
- Fits in a standard breadboard (with headers)
- Ultra-low power usage compared to other connected microcontrollers
- Available with or without pin headers soldered on
- Two years of free Sigfox connectivity
Specifications
- CPU
- Xtensa® dual–core 32–bit LX6 microprocessor(s), up to 600 DMIPS
- Hardware floating point acceleration
- Python multi-threading
- An extra ULP–coprocessor that can monitor GPIOs, and the ADC channels and control most of the internal peripherals during deep–sleep mode while only consuming ~25uA.
- Memory
- 520KB RAM
- 4MB External flash
- 802.11b/g/n 16mbps Wi-Fi
- BLUETOOTH® low energy and classic
- Sigfox Class 0 device
- Maximum Tx power
- +14dBm(Europe)
- +22dBm (America)
- +22dBm (Australia and New Zealand)
- Up to 50km node range
- RTC running at 150kHz
- Security
- SSL/TLS support
- WPA Enterprise security
- Hash/encryption
- SHA
- MD5
- DES
- AES
Front Diagram
Block Diagram
Đã phát hành: 2018-08-27
| Đã cập nhật: 2022-10-24