Qorvo ACT85411EVK1-101 Development Tool
Qorvo ACT85411EVK1-101 Development Tool is designed to demonstrate the ACT85411-101 PMU power management IC and is designed for a 12V input voltage. This tool is connected by users to a PC with Qorvo’s USB-TO-I2C interface dongle and uses the GUI software. The ACT85411EVK1-101 tool provides full access to each converter’s input and output voltage, as well as all the digital control signals.Features
- Monolithic design for both PLP and PMIC in one chip
- eFuse/bucks/boosts FETs are integrated
- 2.7V to 14.4V operating input range with 20V maximum blocking
- Programmable 10A input current limit for eFuse
- Programmable input UV/OV/OC/SC and inrush control
- 5.5V to 31V boost cap charger
- 2 x 10A maximum and 12A peak synchronous high efficiency bucks
- 1 x 1A buck-boost, 9.6V to 16V output voltage range
- 1 x (200mA or 400mA) mini-buck regulator
- 1 x 200mA LDO
- 6 programmable GPIOs
- Storage capacitance check and read
Applications
- Solid State Drives (SSDs)
- Industrial
- Backup power
- Hot-plug / hot swap devices
Hardware Setup
Đã phát hành: 2025-02-24
| Đã cập nhật: 2025-03-03