Qorvo ACT85610EVK1-101 Evaluation Kit
Qorvo ACT85610EVK1-101 Evaluation Kit is a demonstration and development platform for the ACT85610 Power Management IC. The Qorvo ACT85610 combines Power Loss Protection and Power Management into a single monolithic chip. The ACT85610 features programmable storage capacitor voltage to optimize the storage capacitor sizing and system run time. The internal ADC and health monitoring provide an extra layer of protection and improve system reliability and early capacitor failure notification.The ACT85610EVK1-101 Evaluation Kit features a pre-mounted ACT85610 in a compact 6mm x 6mm FCQFN-52 surface mount package. The evaluation kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Kit Contents
- EVK assembly
- USB-TO-I2C dongle
- Dongle
- Custom 4-pin connector that connects the dongle to the EVK assembly
Hardware Setup
Đã phát hành: 2020-02-03
| Đã cập nhật: 2024-09-17