Qorvo ACT86600 ActivePMU Power Management IC (PMIC)

Qorvo ACT86600 ActivePMU Power Management IC (PMIC) is a high voltage input, single-chip, integrated power management solution. The Qorvo ACT86600 is ideally suited to power enterprise memory and storage from 12V input rails. The ACT86600 integrates four high-power DC-DC step-down converters, a lower-power step-down converter, and a buck-boost converter. Each regulator can be configured for various output voltages through the I2C interface. This device incorporates seven GPIOs to maximize system-level flexibility. The master controller manages startup sequencing, timing, voltages, slew rates, sleep states, and fault conditions. I2C configurability allows system-level changes without the need for costly PCB changes.

The ACT86600 is a high-voltage PMIC optimized for single-stage voltage conversion from 12V input power sources. It operates with a 2.7V to 14.4V input voltage and can withstand 16V input voltage surges. The four high current regulators can be configured as single-phase outputs or paralleled for up to 12A dual phase with outputs.

The ACT86600 PMIC is available in a compact 3mm2 QFN package, ideal for space-constrained applications.

Features

  • Wide operating voltage range
    • 2.7V to 14.4V input voltage (VIN)
    • Withstand input voltage up to 16V
    • 0.6V to 5.26V output voltage (VOUT)
  • Complete Integrated Power Solution
    • Two 6A DC-DC buck converters
    • Two 4A DC-DC buck converters
    • One 0.5A DC-DC buck converter
    • One 0.6A DC-DC Buck-Boost converter
    • Integrated Power FETs
  • High efficiency
    • Up to 96% efficiency
    • Single-stage 12V conversion
    • <300µA low quiescent current
  • Excellent dynamic response
    • Programmable switching frequency
    • Small inductor sizes
    • Fast transient response
    • Proprietary COT control algorithm
  • High-current, multiphase functionality
    • Single or multiphase phase outputs
    • 8A and 12A multiphase outputs
    • Staggered phasing in 2-phase operation
  • Highly configurable
    • 400KHz to 1.9MHz frequency
    • Near constant frequency
    • Accepts wide inductor values and sizes
  • Easy system-level design
    • Configurable sequencing
    • Independent On & Off sequencing
    • Sequencing with external power supplies
    • Seven programmable GPIOs
    • I2C Interface with password
    • Reset/Power Good output
  • Flexible system-level design
    • Versatile GPIO functions
    • Multiple sleep modes
    • Soft/hard reset functions
    • Watchdog supervision
    • Interrupt function
  • Fault protection
    • Input UV and OV monitoring for each buck input
    • Input and output UV and OV detection
    • Interrupt controller and fault monitoring options
    • Resistorless over current protection (OCP)
    • System voltage
  • Package
    • -40°C to +150°C operating temperature range
    • -55°C to +150°C storage temperature range
    • FCOL QFN-48 package type
    • 6mm x 6mm package dimensions
    • Lead-free, halogen-free, RoHS compliant

Applications

  • Solid-state drives
  • Microcontroller applications
  • FPGAs
  • Personal navigation devices

Block Diagram

Block Diagram - Qorvo ACT86600 ActivePMU Power Management IC (PMIC)

Typical Application Circuit

Application Circuit Diagram - Qorvo ACT86600 ActivePMU Power Management IC (PMIC)

Pin Designations

Mechanical Drawing - Qorvo ACT86600 ActivePMU Power Management IC (PMIC)
Đã phát hành: 2020-01-31 | Đã cập nhật: 2024-09-16