Qorvo ACT88321EVK1-101 Evaluation Kit

Qorvo ACT88321EVK1-101 Evaluation Kit is configured to evaluate the operation of the ACT88321 Advanced PMICs. The ACT88321 Advanced PMICs feature three bucks, two LDOs, and load bypass switches in an integrated ActiveCiPS™ power management integrated circuit.

The Qorvo ACT88321EVK1-101 Evaluation Kit can be used as a standalone board. The ACT88321EVK1-101 Evaluation Kit must be connected to a PC with Qorvo’s USB-TO-I2C interface dongle to access the internal registers and use the IC's capability with the GUI software. The Evaluation Kit provides complete access to each converter’s input and output voltage and all the digital control signals. This access allows the flexibility to configure the ACT88321EVK1-101 Evaluation Kit to the user’s real-world system.

Required Equipment

  • ACT88321 EVK
  • USB-TO-I2C dongle
  • 3.3V at 4A for full power operation power supply
  • >100MHz, >2 channels oscilloscope
  • 3A minimum current capability, electronic or resistive loads
  • Digital multimeters (DMM)
  • Windows-compatible computer with a spare USB port

Setup

Application Circuit Diagram - Qorvo ACT88321EVK1-101 Evaluation Kit
Đã phát hành: 2020-12-15 | Đã cập nhật: 2024-08-28