Qorvo ACT88420 Advanced PMIC
Qorvo ACT88420 Advanced PMIC offers four bucks, two LDOs, and load bypass switches. The ACT88420 integrated ActiveCiPS™ power management integrated circuit is designed o power a wide range of processors, including solid-state drive applications, video processors, FPGAs, peripherals, and microcontrollers. The device features 3-State GPIOs plus I2C communication, providing support in multiple configurations without needing PCB changes. Time to market is significantly increased via the PMIC's low external component count and high configurability.The Qorvo ACT88420 Advanced PMIC has many configurable options, including output voltage as low as 0.5V, startup time, slew rate, system level sequencing, switching frequency, low power modes, and operating modes.
The ACT88420 features four DC/DC step-down converters with integrated power FETs and two low-dropout regulators (LDOs). Buck1, LDO1, and LDO2 can be configured as a load switch. Buck4 can be configured as an LDO. Each DC/DC regulator requires only three small components for operation. The LDOs only need two small ceramic capacitors. All outputs are highly configurable via the I2C interface.
Features
- 2.7V to 5.5V Input voltage range
- Buck 1: 4A buck/load switch
- Buck 2: 2A buck
- Buck 3: 4A buck, optimized for low output voltage
- Buck 4: 2A buck can be configured as a 300mA LDO
- All bucks work with 0.47uH inductors
- I2C Serial interface for monitoring and control
- LDO1: 400mA LDO can be configured as a load switch for up to 1A
- LDO2: 400mA LDO can be configured as a load switch for up to 400mA
- 8 Configurable GPIOs, 4 of them are 3-states GPIOs
- Optimized quiescent current and light load efficiency
Applications
- Solid-State Drives (SSD)
- FPGA
- Computer vision
- Portable audio / video
Additional Resources
Typical Application Diagram
Block Diagram
Đã phát hành: 2022-07-22
| Đã cập nhật: 2025-11-28