Qorvo CMD264P3 Evaluation Board

Qorvo CMD264P3 Evaluation Board is used to evaluate the functions of the CMD264P3 6-18GHz Low Noise Amplifier. The circuit board has been developed for optimized assembly at CMDS. A sufficient number of via holes should be used to connect the top and bottom ground planes. Because surface-mount processes vary, careful process development is recommended.

Features

  • Evaluate the functions of the CMD264P3 6-18GHz Low Noise Amplifier
  • Developed for optimized assembly
  • A sufficient number of via holes should be used to connect the top and bottom ground planes
  • Surface-mount processes vary, careful process development is recommended
Đã phát hành: 2020-03-24 | Đã cập nhật: 2024-08-21