Qorvo PAC52422EVK1 Evaluation Module
Qorvo PAC52422EVK1 Evaluation Module is a complete hardware solution for evaluating the PAC52422 device and developing power applications. The Qorvo PAC52422EVK1 includes a PAC52422 Power Application Controller® (MCU) and the necessary circuitry to power the MCU and its peripherals. The platform provides access to all PAC52422 signals through male header connectors, and it features an external USB-to-UART module for PC connectivity via a Virtual Comm Port, utilizing the PAC52422's UART interface. GUI software can be used to control specific application features.Features
- Ideal for high voltage (up to 40V abs max) general-purpose power applications and controllers
- Gate driving for up to three half H-Bridge (tri-phase) inverters
- Single-IC PAC52422 has configurable PWM outputs, ADC inputs, I2C, UART, SPI communication ports, and GPIO
- Schematics, BOM, and layout drawings available
Overview
Đã phát hành: 2024-09-09
| Đã cập nhật: 2024-09-27