Qorvo QPA1008 Variable Gain Driver Amplifiers
Qorvo QPA1008 Variable Gain Driver Amplifiers offer two stages in S-band, housed in a 5mm x 5mm QFN package. The QPA1008 operates from a 2.7GHz to 3.8GHz range and delivers 31dBm of P1dB output power with 26dB of significant signal gain and greater than 30% PAE.The Qorvo QPA1008 Variable Gain Driver Amplifiers feature a 30dB attenuator at the input and a simple resistively coupled (~-20dB coupling) power sampler detector at the output. The device provides a fast bias control switch for a quick turn on and off operation.
Features
- 2.7GHz to 3.8GHz Frequency range
- 28dB Small signal gain
- 16dB Input return loss
- 15dB Output return loss
- 32dB Attenuation range
- 31dBm P1dB
- 26dB Large signal gain
- 35% P1dB PAE
- 20nS Bias switching speed
- VCC = 6V, ICQ = 400mA Bias
- 5.0mm x 5.0mm x 0.82mm Package dimensions
Applications
- Commercial and military radar
- Communications
- Test instrumentation
Functional Block Diagram
Đã phát hành: 2021-12-08
| Đã cập nhật: 2022-03-11