Qorvo QPA1722 K-Band Power Amplifiers
Qorvo QPA1722 K-Band Power Amplifiers (PAs) are designed to improve the performance and integration of Low Earth Orbit (LEO) satellites. QPA1722 PAs expand the Qorvo GaN-on-SiC satellite communications (SATCOM) portfolio, offering system designers a more efficient, compact, and scalable option for space-based payloads. Qorvo QPA1722 PAs offer three times greater instantaneous bandwidth, a 38% smaller footprint, and 10% higher efficiency than similar competing devices. These enhancements enable greater data throughput and more flexible payload architectures, features that are critical for meeting global connectivity goals in size- and power-constrained satellite platforms.
Features
- Output power
- 10W (saturated)
- 6W (linear)
- >1GHz instantaneous bandwidth for high data-rate applications
- 36% efficiency for improved power handling and thermal management
- Compact SMT package for streamlined system integration
Applications
- Military and commercial
- SATCOM
- Radar
Specifications
- 17.7GHz to 20.2GHz frequency range
- 37dBm linear POUT
- 40dBm PSAT (22dBM PIN)
- 35% power-added efficiency (22dBM PIN)
- 25dBc IMD3 (34dBm POUT/tone)
- 26dB small signal gain
- Integrated power detector
- Typical bias
- 20V VD
- 224mA IDQ
- -2.5V VG
- 6.0mm x 5.0mm x 1.64mm dimensions
Đã phát hành: 2025-06-16
| Đã cập nhật: 2026-01-15