Qorvo QPA2040D 20-40GHz 2-Watt GaN Power Amplifier

Qorvo QPA2040D 20-40GHz 2-Watt GaN Power Amplifier is designed for the Ka-band frequency range. The Qorvo QPA2040D is fabricated using Qorvo's 0.15um GaN on the SiC process. The amplifier features a saturated output power of 2W and power-added efficiency of 13%. The QPA2040D offers simplified system integration with its full match to 50ohms and integrated DC blocking caps on both RF I/O ports.

Features

  • 20-40GHz frequency range
  • 33.5dBm PSAT (PIN=21dBm)
  • 13% PAE (PIN=21dBm)
  • 12.5dB power gain (PIN=21dBm)
  • 24.3dB small signal gain
  • VD = 18V, IDQ = 462mA bias
  • 2.692mm x 1.882mm x 0.050mm die dimensions

Applications

  • Communications
  • Radar
  • Point-to-point radio
  • Electronic warfare
Đã phát hành: 2023-06-15 | Đã cập nhật: 2023-06-20