Qorvo QPA2640D 8W GaN Amplifier
Qorvo QPA2640D 8W GaN (Gallium Nitride) Amplifier operates from 20Hz to 40GHz and delivers 39dBm of saturated output power. The QPA2640D is fabricated on a QGaN15 GaN on SiC (Silicon Carbide) process and is 100% DC and RF tested to ensure compliance with electrical specifications. The QPA2640D Amplifier is ideal for communication systems, electronic warfare, point-to-point radio, and radar applications.Qorvo QPA2640D 8W GaN Amplifier is offered as a 5.87mm x 3.50mm x 0.05mm bare die and is halogen-free and RoHS compliant.
Features
- 20GHz to 40GHz frequency range
- 39dBm saturated output power (PSAT)
- 18V operating voltage
- 2.040mA operating current
- 5.87mm x 3.50mm x 0.05mm bare die
- Halogen-free, lead-free, and RoHS compliant
Applications
- Communication Systems
- Electronic Warfare
- Radar
- Point-to-Point Radio
Đã phát hành: 2021-09-30
| Đã cập nhật: 2022-03-11