Qorvo QPA3270 Hybrid Power Doubler Amplifier Module

Qorvo QPA3270 Hybrid Power Doubler Amplifier Module is an 18W, high output module that employs GaAs/GaN die and operated from 45MHz to 1218MHz. It provides excellent linearity and superior return loss performance and optimal reliability.

Features

  • 45MHz to 1218MHz Operation
  • 25dB Gain
  • 34V @ 530mA

Applications

  • DOCSIS 3.1 and 4.0 CATV Nodes
  • DOSIS 3.1 & 4.0 Amplifiers
Đã phát hành: 2022-03-14 | Đã cập nhật: 2022-08-03