Qorvo QPA3358 Push Pull Amplifier Module
Qorvo QPA3358 Push Pull Amplifier Module is a CATV push-pull hybrid amplifier that operates between 47MHz to 1218MHz frequency range with 34dB high gain. This Qorvo push-pull amplifier provides excellent linearity and superior return loss performance with low noise and optimal reliability. The Qorvo QPA3358 push-pull amplifier is ideal for 47MHz to 1218MHz CATV amplifier systems and DOCSIS 3.1 applications.Features
- 34dB at 1218MHz high gain
- Excellent linearity
- Superior return loss performance
- Optimal reliability
- 4dB low noise
- Unconditionally stable under all terminations
- 290mA typical current at 24VDC voltage
Applications
- 47MHz to 1218MHz CATV amplifier systems
- DOCSIS 3.1
Functional Block Diagram
Đã phát hành: 2020-05-18
| Đã cập nhật: 2024-08-21