Qorvo QPA9822 Linear 5G High-Gain High-Drive Amplifier
Qorvo QPA9822 Linear 5G High-Gain High-Drive Amplifier is a wideband, high-gain, and high-linearity driver amplifier. QPA9822 provides a 39dB gain at 3.5GHz, achieving a P1dB of 28dBm. The amplifier is designed to handle wideband 5G NR instantaneous signal bandwidths, ideally suited for m-MIMO applications. The QPA9822 is internally matched to 50Ω over the entire operating frequency band of 3.3GHz to 4.2GHz and incorporates a fast turn function on/off through the VEN pin. Qorvo QPA9822 also has external bias control capability for linearity optimization. The QPA9822 pre-driver is housed in a 16-pin 3mm x 3mm SMT package and is footprint and pin-compatible with QPA9120, QPA9121, and QPA9122M.Features
- 3300MHz to 4200MHz range
- 50Ω matched RF input and output
- 39dB gain
- Single 5V supply
- +29dBm output P3dB
- ACP -43dBc with 1C100MHz at POUT = 16dBm
- External bias control for linearity optimization
- +5V single supply with DC shutdown
- High gain and gain flatness of ±0.64dB within the 600MHz operating band
- 4.6dB noise figure
- Current control pin for linearity optimization
- Internally matched to 50Ω over the entire band
Applications
- 5G massive MIMO
- General purpose wireless
- TDD or FDD systems
Videos
Functional Block Diagram
Đã phát hành: 2024-05-09
| Đã cập nhật: 2025-05-22