Qorvo QPB3810 GaN Power Amplifiers
Qorvo QPB3810 GaN Power Amplifiers are ideal for m-MIMO applications, delivering 8W RMS output. The Qorvo QPB3810 amplifiers feature an integrated bias controller programmed for optimal performance, including temperature sensing and bias adjustment, along with a fast TDD switching enable pin. Housed in a 12mm x 8mm SMT package, the devices offer a significantly smaller footprint than traditional discrete component solutions, with minimal external circuitry needed.Features
- 3.4GHz to 3.8GHz operating frequency range
- +48V operating drain voltage
- 12.0mm x 8.0mm SMT package
Applications
- 5G m-MIMO wireless infrastructure
- General-purpose wireless systems
- TDD-based architectures
Block Diagram
Evaluation Board
Đã phát hành: 2024-04-08
| Đã cập nhật: 2024-04-16