Qorvo QPB9380 Dual-Channel Switch-LNA Modules

Qorvo QPB9380 Dual-Channel Switch Low Noise Amplifier (LNA) Modules are RF front-end modules that integrate a two-stage LNA and a 20W power-handling switch in a dual-channel configuration. These modules operate across the 2.3GHz to 5GHz frequency range and provide a 1dB noise figure at 3.5GHz for operation in the receive mode. The QPB9380 switch LNA modules also provide 0.5dB insertion loss in the transmit mode. These modules are available in a RoHS-compliant, compact 6mm x 6mm surface-mount leadless package. The QPB9380 switch LNA modules are targeted for wireless infrastructure applications configured for 5G TDD-based MIMO architectures. Typical applications include small cell BTS, 5G radio, and wireless infrastructure.

Features

  • 2.3GHz to 5GHz frequency range
  • Dual channel
  • 20W average power handling (Tx mode)
  • Low gain mode with second-stage LNA bypass
  • 38dB gain (Rx mode, high gain state)
  • +34dBm OIP3 (Rx mode, high gain state)
  • 20dB gain (Rx mode, low gain state)
  • 1dB noise figure (Rx mode)
  • 0.5dB insertion loss (Tx mode)
  • 1.8V control logic compatibility
  • 6mm x 6mm compact package
  • RoHS compliant

Applications

  • 5G radio
  • TDD-based architectures
  • Small cell BTS
  • Wireless infrastructure
  • 5G m-MIMO
Đã phát hành: 2023-01-11 | Đã cập nhật: 2023-11-29