Qorvo QPC3614 Digital Step Attenuators

Qorvo QPC3614 Digital Step Attenuators feature a patented circuit architecture that provides overshoot-free transient switching performance. Qorvo QPC3614 attenuators have a high linearity over the entire 31.5dB gain control range in 0.5dB steps. The attenuators have a low insertion loss of 1.2dB at 1GHz and three modes of control: serial, latched parallel, and direct parallel programming. QPC3614 attenuators are available in a 20-pin 4.2x4.2x0.90mm QFN package.

Features

  • 6-bit, 31.5dB range, 0.5dB step
  • Patented circuit architecture
  • Overshoot-free transient switching performance
  • 5MHz to 1500MHz frequency range
  • 65dBm high linearity, IIP3 typical at 1GHz
  • Serial and parallel control interfaces
  • <500ns typical switching speed
  • RF pads have no DC Voltage and can be DC grounded externally
  • Option to turn off negative voltage generator and supply VSS externally
  • Power-up default setting is maximum attenuation

Applications

  • Optical nodes
  • Point-to-point
  • MDU amplifiers
  • Pre-amplifier attenuation
  • Interstage attenuation
  • Return attenuation
  • Automatic gain control
  • Tilt control

Block Diagram

Block Diagram - Qorvo QPC3614 Digital Step Attenuators
Đã phát hành: 2017-12-06 | Đã cập nhật: 2022-04-29