Qorvo QPC4614EVB-01 DSA Evaluation Board
Qorvo QPC4614EVB-01 DSA Evaluation Board is a demonstration and development platform for the QPC4614. The QPC4614 is a 75Ω 6-bit digital step attenuator (DSA) that features high linearity over the entire 31.5dB gain control range in 0.5dB steps and has a low insertion loss of 1.2dB at 1GHz. The Qorvo QPC4614EVB-01 evaluation board features a pre-mounted QPC4614 in a 4mm x 4mm surface-mount package. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Đã phát hành: 2021-09-07
| Đã cập nhật: 2022-03-11