Qorvo QPC8020Q SP4T RFFE GSM High Power Switch
Qorvo QPC8020Q SP4T RFFE GSM High Power Switch is optimized for GSM, CDMA, WCDMA, and LTE applications requiring high linearity and high power handling. The QPC8020Q is packaged in a compact 1.1mm x 1.1mm, 9-pin module. This allows for a small solution size with no need for external DC blocking capacitors when no external DC is applied to the device ports.Features
- Qualified to AEC-Q100 Grade 2
- Low Insertion Loss
- High Port-to-Port Isolation
- RFFE 2.0 compatible (52MHz Write speed)
- Capable of 1.8V operation
- Usable up to 6GHz
- HBM Rating > 1kV on all ports
- Compact size: 1.1mm x 1.1mm x 0.44mm
- DC blocking capacitors are not required in typical applications
Applications
- Telematics Modules
- Cellular Technology Applications
- Multi-Mode GSM, EDGE, WCDMA, and LTE Applications
Block Diagram
Đã phát hành: 2022-03-14
| Đã cập nhật: 2022-03-29