Qorvo QPD1006 GaN RF IMFET Transistor
Qorvo QPD1006 GaN RF Internally Matched FET (IMFET) Transistor is a 450W GaN SiC high-electron mobility transistor (HEMT). The QPD1006 transistor operates from 1.2GHz to 1.4GHz frequency range and a 50V supply rail. This device can support pulsed and continuous wave (CW) operations. Qorvo QPD1006 transistor is GaN IMFET fully matched to 50Ω in an industry-standard air cavity package. This IMFET transistor is ideally suited for military and civilian radar.Features
- 1.2GHz to 1.4GHz operating frequency range
- 313W (CW) and 468W (pulsed) output power (P3dB)
- 17.5dB (CW) and 17.8dB (pulsed) linear gain
- 55% (CW) and 62.2% (pulsed) typical DEFF3dB
- 45V (CW) and 50V (pulsed) operating voltage
- Low thermal resistance package
- Pulse capable at 1.3GHz and +25°C
Applications
- Military radar
- Civilian radar
Functional Block Diagram
Characteristic Curve
Mechanical Dimensions
Đã phát hành: 2020-07-17
| Đã cập nhật: 2024-08-22