Qorvo QPD1029L Evaluation Board

Qorvo QPD1029L Evaluation Board is designed to evaluate the QPD1029L GaN RF Internally Matched FET (IMFET) transistor, which operates between the 1.2GHz and 1.4GHz frequency range. The Qorvo QPD1029L RF transistor is ideally suited for radar applications.

Features

  • 1.2GHz to 1.4GHz frequency range
  • 1500W output power (P3dB) at 1.3GHz load pull 
  • 21.3dB linear gain at 1.3GHz load pull 
  • 75% typical PAE3dB at 1.3GHz load pull
  • 65V operating voltage
  • Continuous wave (CW) and pulse capable
Đã phát hành: 2020-07-21 | Đã cập nhật: 2024-08-23