Qorvo QPD2040D 400um Discrete GaAs pHEMT Die
Qorvo QPD2040D 400um Discrete GaAs pHEMT Die is designed using Qorvo's proven standard 0.25um power pHEMT production process. The process features advanced techniques to optimize microwave power and efficiency at high drain bias operating conditions. The QPD2040D operates from DC to 20GHz with 26dBm typical output power at P1dB and a gain of 13dB and 55% power-added efficiency at 1dB compression. This performance level is ideal for high-efficiency applications. The protective overcoat layer with silicon nitride provides environmental robustness and scratch protection.Features
- DC to 20GHz Frequency range
- 26dBm Typical output power P1dB
- 13dB Typical gain at 12GHz
- 55% Typical PAE at 12GHz
- 1.1dB Typical NF at 12GHz
- No vias
- 0.25um GaAs pHEMT technology
- 0.41mm x 0.34mm x 0.10mm Chip dimensions
- Lead-free and RoHS compliant
Applications
- Communications
- Radar
- Point-to-Point radio
- Satellite communications
Đã phát hành: 2022-02-07
| Đã cập nhật: 2022-03-11