Qorvo QPF4228 Wi-Fi Front End Modules
Qorvo QPF4228 Wi-Fi Front End Modules (FEM) are integrated modules designed for Wi-Fi 802.11ax (Wi-Fi 6) systems. These modules offer compact form factor and integrated matching that minimizes layout area in the application. The QPF4228 modules integrate a 2.4GHz Power Amplifier (PA), regulator, Single Pole Three Throw (SP3T) Switch, Low Noise Amplifier (LNA), and coupler. These modules optimize the PA for a 3.3V supply voltage that conserves power consumption and maintains the highest linear output power and leading-edge throughput. TheQPF4228 modules come with a receive path that matches the optimal technologies to maximize Rx sensitivity through noise figure performance. This noise figure performance is consistent over a wider variety of conditions. The QPF4228SR comes in 7" reel with 100 pieces and QPF4228TR13-5K comes in 13" reel with 5000 pieces. Qorvo QPF4228 Wi-Fi Front End Modules include two options for power detect such as a DC power detector and an RF power detector with voltage and RF outputs respectively. Typical applications include access points, wireless routers, client equipment, customer premise equipment, and IoT.Features
- Integrated on a single device
- 2.4GHz power amplifier
- Regulator
- SP3T switch
- LNA
- Coupler
- DC power detector
- Designed for Wi-Fi 802.11ax systems
- Compact form factor and integrated matching
- Integrated DC and RF power detectors
- RoHS compliant
Applications
- Access points
- Wireless routers
- Client equipment
- Customer premise equipment
- IoT
Specifications
- 2412MHz to 2484MHz frequency range
- Optimized for 3.3V operation
- 0.5W power consumption at POUT=17.5dBm
- 33dB Tx gain
- 2.2dB noise figure
- 15dB Rx gain and 7dB bypass loss
- 15dB 5GHz rejection on Rx path
Block Diagram
View Results ( 2 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Số lượng gói tiêu chuẩn |
|---|---|---|---|
| QPF4228TR13-5K | ![]() |
RF Front End 2.4GHz Wi-Fi 6 Front End Module | 5000 |
| QPF4228SR | ![]() |
RF Front End 2.4GHz Wi-Fi 6 Front End Module | 100 |
Đã phát hành: 2018-12-06
| Đã cập nhật: 2023-02-03