Qorvo QPF4257 2GHz Wi-Fi® 7 High Power Front End Module

Qorvo QPF4257 2GHz Wi-Fi® 7 High Power Front End Module optimizes power consumption for a 5V supply while maximizing linear output power and throughput. The Qorvo QPF4257 includes integrated die-level filtering for 2nd and 3rd harmonics and 5GHz rejection for DBDC operation. The device also features a 2.4GHz power amplifier, single pole two-throw switch (SP2T), and bypassable low noise amplifier (LNA) in one device for efficient layout and application feedback.

Features

  • POUT = +18dBm MCS13 EHT40 -47dB dynamic EVM
  • POUT = +21dBm MCS11 HE40 -43dB dynamic EVM
  • POUT = +17dBm MCS11 HE80 -43dB dynamic EVM
  • POUT = +24dBm MCS9 VHT40 -35dB dynamic EVM
  • POUT = +27dBm MCS0 HT20 spectral mask compliance
  • Optimized for +5V operation
  • 33dB Tx gain
  • 1.5/2.6dB noise figure
  • 16/4dB Rx gain and 6dB bypass loss
  • Integrated RF coupler
  • Integrated DC logarithmic power detector

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things
Đã phát hành: 2023-11-13 | Đã cập nhật: 2024-06-10