Qorvo QPF4509 5GHz Wi-Fi® 7 High-Power Front End Modules

Qorvo QPF4509 5GHz Wi-Fi® 7 High-Power Front End Modules (FEMs) are designed for Wi-Fi 7 (802.11be) systems. The small form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that minimizes power consumption to allow for systems that use digital pre-distortion to achieve the highest linear output power and leading edge throughput for the RF chain. This is done across a wide bandwidth, enabling operation in all channels from UNII1-4 (5.170GHz to 5.895GHz).

A coupler with RF output is integrated for DPD feedback training. For power control, a broad-range, constant-slope voltage logarithmic power detector is provided for application feedback. The Qorvo QPF4509 integrates a 6GHz power amplifier (PA), single-pole two-throw switch (SP2T), coupler structure, and bypassable low-noise amplifier (LNA) into a single device.

Features

  • POUT = +12dBm MCS13 EHT160 -47dB dynamic EVM
  • POUT = +20.5dBm MCS11 EHT160 -43dB dynamic EVM
  • POUT = +23dBm MCS9 VHT80 -35dB dynamic EVM
  • POUT = +26dBm MCS0 HT20 spectral mask compliance
  • Optimized for +5V operation
  • 29dB Tx gain
  • 1.8dB noise figure
  • 15dB Rx gain and 7dB bypass loss
  • Integrated RF coupler
  • Integrated DC logarithmic power detector
  • 5.17GHz to 5.895GHz frequency range
  • 3.0mm x 3.0mm x laminate package
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things (IoT)
Đã phát hành: 2024-12-17 | Đã cập nhật: 2025-02-05